Reduced Price
Epson America, IncEG-2002CA 77.7600M-DCHBSMD Crystal Oscillators
Oscillator XO 77.76MHz ±100ppm 15pF CMOS/LVTTL 55% 3.3V 4-Pin CSMD Bulk
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
77.76 | |
±100 | |
±5 (1st) | |
15 | |
55 | |
CMOS|LVTTL | |
3 | |
3.6 | |
3.3 | |
0 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |