Reduced Price
Epson America, IncEG-2121CA1562500M-LHPAL3SMD Crystal Oscillators
Oscillator XO ±100ppm LVDS 2.5V 6-Pin CSMD T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
±100 | |
LVDS | |
2.375 | |
2.625 | |
2.5 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |