Reduced Price
Epson America, IncEG-2121CA 3125000M-PHPABSMD Crystal Oscillators
Oscillator XO 312.5MHz ±100ppm LVPECL 55% 2.5V 6-Pin CSMD Bulk
Compliant | |
EAR99 | |
NRND | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
312.5 | |
±100 | |
55 | |
LVPECL | |
2.375 | |
2.625 | |
2.5 | |
0 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |