CHEMICONEGXE101ELL470MJ16S

Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 0.63A 3000h 125°C Bulk Automotive AEC-Q200

Manufactured from United Chemi-con, this electrolytic EGXE101ELL470MJ16S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The EGXE101ELL470MJ16S aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min μA. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

9 parts: Ships in 10 days

    Total$0.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1937+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 9 parts
      • Price: $0.2807