CHEMICONEGXL250ELL331MJ16S

Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 125°C Bulk Automotive AEC-Q200

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic EGXL250ELL331MJ16S aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The EGXL250ELL331MJ16S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 330uF. It has a tolerance of 20%.

1,347 parts: Ships in 10 days

    Total$0.22Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,347 parts
      • Price: $0.2211