SwitchcraftEHRJ45P6SConnector Telephone and Telecom

Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6

Add an extra layer of protection for the bind between the cable and the device with this rj-45 EHRJ45P6S telephone and telecom connector from Switchcraft. This F connector has 8 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 25.9 mm long, 29.46 mm tall and 30.98 mm deep. EHRJ45P6S is housed in black thermoplastic.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Date Code:
    2420+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    United States of America
    • Price: $13.510
    1. 1+$13.510
    2. 100+$11.623