EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Curved Rocker |
Actuator Color | Black |
Mounting | Panel Mount |
Number of Terminals | 6 |
Color | Black |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Implementing this EHRRSLB rocker switch from Switchcraft will give the user complete control. It has a DPDT configuration.