EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Audio |
Gender | F |
Number of Contacts | 4 |
Number of Terminals | 4 |
Number of Ports | 1 |
Body Orientation | Straight |
Housing Color | Black |
Product Length (mm) | 25.9 |
Product Depth (mm) | 37.59 |
Product Height (mm) | 30.98 |
Housing Material | Thermoplastic |
Mounting | Panel Mount |
Make a secure connection for your applications' sound with the EHSVHS2X audio and video connector from Switchcraft.