Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
102/92 | |
12 | |
Digital | |
6 | |
-20 | |
60 | |
Diameter | 20.7 |
Mounting | Through Hole |
Package Height | 20.2 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
102/92 | |
12 | |
Digital | |
6 | |
-20 | |
60 | |
Diameter | 20.7 |
Mounting | Through Hole |
Package Height | 20.2 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |