CHEMICONEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1.66A 12000h 105°C Bulk Automotive AEC-Q200
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This electrolytic EKXJ161ELL471MMN3S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EKXJ161ELL471MMN3S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3108@1Min|1529@5Min μA. Its capacitance value is 470uF. This product is 31.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.