CHEMICONEKXJ251ELL101MU25S
Cap Aluminum Lytic 100uF 250V 20% (14.5 X 25mm) Radial 7.5mm 0.665A 12000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This electrolytic EKXJ251ELL101MU25S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 14.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 100uF. The EKXJ251ELL101MU25S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 1100@1Min|525@5Min μA.