CHEMICONEKZE101ELL470MJC5S

Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 4000h 105°C Bulk

This electrolytic EKZE101ELL470MJC5S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 47@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The EKZE101ELL470MJC5S aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

1 part: Ships in 10 days

    Total$0.19Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1931