CHEMICONEKZE250ELL471MJ16S

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk

This electrolytic EKZE250ELL471MJ16S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 117.5@2Min μA. This product is 16 mm tall with a diameter of 10 mm. The EKZE250ELL471MJ16S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF.

A datasheet is only available for this product at this time.