CHEMICONEKZE350ELL221MJC5S

Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Bulk

Using the aluminum anode based electrolytic EKZE350ELL221MJC5S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 77@2Min μA. The EKZE350ELL221MJC5S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part if shipping to the United States

15 parts: Ships in 10 days

    Total$3.15Price for 15

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $0.2102