CHEMICONEKZN800ELL181MK16S
Cap Aluminum Lytic 180uF 80V 20% (12.5 X 16mm) Radial 5mm 1.43A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic EKZN800ELL181MK16S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 180uF. The EKZN800ELL181MK16S aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 12.5 mm. Its leakage current is 144@2Min μA. It has a tolerance of 20%.