EVERLIGHT Electronics Co., LtdEL2630S(TA)-VTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN Transistor DC-OUT 8-Pin DIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
5000 | |
-40 | |
100 | |
1.8 | |
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
85 | |
5 | |
1.4 | |
20 | |
Tape and Reel | |
40 | |
10 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.6 |
Package Length | 9.76 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 |