EVERLIGHT Electronics Co., LtdEL3041S1(TA)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
Triac | |
AC | |
280 | |
5000 | |
1.5 | |
400 | |
6 | |
1000(Min) | |
60 | |
15 | |
0.1 | |
330 | |
-55 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |