EVERLIGHT Electronics Co., LtdEL3063S1(TA)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
Triac | |
AC | |
420 | |
5000 | |
1.5 | |
600 | |
6 | |
1000(Min) | |
60 | |
5 | |
0.5 | |
330 | |
-55 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |