EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 10@5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|5|9 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±8.25 |
Maximum Input Bias Current (uA) | 0.05@5V |
Maximum Supply Current (mA) | 3@5V |
Typical Output Current (mA) | 30@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 10@5V |
Typical Voltage Gain (dB) | 95 |
Minimum PSRR (dB) | 60 |
Minimum CMRR (dB) | 45 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Settling Time (ns) | 500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |