EVERLIGHT Electronics Co., LtdEL814S(A)(TB)Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor | |
1 | |
5000 | |
-55 | |
110 | |
1.4 | |
80 | |
150 | |
CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
200 | |
200 | |
1.2 | |
18 | |
18 | |
60 | |
Tape and Reel | |
50 | |
1 | |
7 | |
11 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Gull-wing |