EVERLIGHT Electronics Co., LtdEL817(M)(B)-GTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
5000 | |
-55 | |
110 | |
1.4 | |
80 | |
260 | |
CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
50 | |
200 | |
200 | |
6 | |
1.2 | |
18 | |
18 | |
60 | |
Tube | |
130 | |
5 | |
6 | |
8 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Wide Lead Spacing Through Hole |