EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Differential Receiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 50(Typ) |
Minimum PSRR (dB) | 60(Typ) |
Typical Output Current (mA) | 60@±5V |
Maximum Input Offset Voltage (mV) | 250@±5V |
Maximum Operating Supply Voltage (V) | ±6 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Supply Current (mA) | 38@±5V |
Maximum Input Resistance (MOhm) | 2.8(Typ)@±5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Dual |