EVERLIGHT Electronics Co., LtdELD526SURWA/S530-A3/S839LED Displays Segmented
Display Segmented Panel 4DIGIT 30LED Brilliant Red CA 36-Pin DIP Module
Compliant | |
EAR99 | |
Unconfirmed | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Brilliant Red | |
30 | |
0.54 | |
Alphanumeric | |
12500 | |
624 | |
632 | |
Common Anode | |
25 | |
100 | |
20 | |
5 | |
2.4 | |
60 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 21.2 |
Package Length | 51.2 |
PCB changed | 36 |
Supplier Package | DIP Module |
36 |