50% Off

AmphenolELFF03230Connector Terminal Blocks

Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A

This ELFF03230 PCB terminal block from Amphenol will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 15 A. ELFF03230 is housed in polyphenylene oxide. It uses the screw termination method. Its wire is 14-26 AWG. This product is 15.24 mm long, 14.37 mm tall and 30.93 mm deep.

Import TariffMay apply to this part

12 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 12 parts
      • Price: $0.0878