AmphenolELFF18240Connector Terminal Blocks
Conn Terminal Block F 18 POS 5.08mm Screw ST Cable Mount 15A
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Ideal for testing purposes this ELFF18240 PCB terminal block manufactured from Amphenol will exceed your needs. This F connector's 18 contacts that are made out of copper alloy and plated with tin. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. ELFF18240 is housed in polyphenylene oxide. It uses the screw termination method. This product is 91.44 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG.