AmphenolELFH10210Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
10 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
15 | |
300V | |
-40 | |
105 | |
50.95 | |
12.06 | |
8.1 | |
3.93 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded ELFH10210 connector from Amphenol. This HDR connector's 10 contacts that are made out of brass and plated with tin-lead. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 50.95 mm long, 8.1 mm tall and 12.06 mm deep. ELFH10210 is housed in black polybutylene terephthalate.