AmphenolELFP09210Connector Terminal Blocks
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 15A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
9 | |
1 | |
5.08 | |
9 | |
Screw | |
Right Angle | |
15 | |
300V | |
100000 | |
-40 | |
95 | |
45.72 | |
18.38 | |
15.03 | |
Black | |
Cable Mount |
Never worry about wires becoming undone by implementing this ELFP09210 PCB terminal block developed by Amphenol. This F connector's 9 contacts that are made out of copper alloy and plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This device has a maximum current rating of 15 A. ELFP09210 is housed in polyphenylene oxide. This quick disconnect terminal has an operating temperature of -40 to 95 °C. Its wire is 14-26 AWG. It uses the screw termination method. This product is 45.72 mm long, 15.03 mm tall and 18.38 mm deep.