EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12 to 24 |
Maximum Output Current (mA) | 8400 |
Output Power (W) | 201.6 |
Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
Power Factor Correction | 0.97(Min) |
Efficiency (%) | 92(Typ) |
Termination Style | Lead Wire |
IP Rating | IP65 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Weight (g) | 1050 |
Mounting | Screw |
Package Height | 37.5 mm |
Package Width | 71 mm |
Package Length | 244 mm |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |