EVERLIGHT Electronics Co., LtdELM3084(TA)-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 4-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
Triac | |
AC | |
560 | |
3750 | |
1.5 | |
800 | |
6 | |
1000(Min) | |
50 | |
3(Max) | |
70 | |
0.5 | |
300 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.9(Max) mm |
Package Width | 4.4 mm |
Package Length | 4.1 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |