EVERLIGHT Electronics Co., LtdELSD406SYGWA/S530-E2/S290LED Displays Segmented
Displays Panel 2DIGIT 16LED Brilliant Yellow Green CA 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Brilliant Yellow Green | |
16 | |
0.39 | |
Numeric | |
12500 | |
573 | |
575 | |
Common Anode | |
25 | |
10 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.15 |
Package Width | 13 |
Package Length | 19.6 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD |
10 |