EVERLIGHT Electronics Co., LtdELSS206USRWA/S530-A3/S290LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Dark-Red CA 10-Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Gray | |
8 | |
0.2 | |
Numeric | |
8900 | |
631 | |
639 | |
Common Anode | |
25 | |
10 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 10.1 |
Package Length | 7.2 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD |
10 |