EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 3 |
Color | Hyper Red |
Number of LEDs | 24 |
Digit Size (in) | 0.36 |
Character Displayed | Numeric |
Intensity (ucd) | 11000 |
Dominant Wavelength (nm) | 624 |
Peak Wavelength (nm) | 632 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Through Hole |
Package Height | 7.2 |
Package Width | 14.1 |
Package Length | 22.6 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 12 |