EVERLIGHT Electronics Co., LtdELT-512SYGWA/S530-E2LED Displays Segmented
Display Segmented Panel 3DIGIT 8LED Yellow Green CA 12-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
3 | |
Sup. Yellow Green | |
8 | |
0.56 | |
Numeric | |
4500 | |
573 | |
575 | |
Common Anode | |
25 | |
100 | |
10 | |
5 | |
2.4 | |
60 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 37.7 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |