EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Ultraviolet |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Luminous Flux | 10mW |
Peak Wavelength (nm) | 285(Max) |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 7.5 |
Internal Protection | No |
Minimum Forward Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Ultraviolet |
High Power | Yes |
High Brightness | No |
Packaging | Tape and Reel |