EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Switch Function | Latching |
Actuator Style | Square Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 0.25 |
Maximum Power Rating (VA) | 3.5 |
Dielectric Strength | >=250Vrms |
Minimum Insulation Resistance (MOhm) | >=1000 |
Maximum Contact Resistance (mOhm) | <=50 |
Actuator Color | Black |
Actuator Length (mm) | 7.62 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Illumination Color | Amber |
Base Material | Glass/Liquid Crystal Polymer |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tape and Reel |
Product Length (mm) | 11.43 |
Product Depth (mm) | 28.2 |
Product Height (mm) | 5.16 |