C&KELUMOASAQ6C22Switch Push Button

Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary SMD Gull Wing T/R

Have complete control of the state of your design by implementing this ELUMOASAQ6C22 push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has an operating temperature range of -40 °C to 85 °C. The ELUMOASAQ6C22 push switch has a gull wing termination style. This product is 6.01 mm tall. The maximum DC voltage rating is 50 VDC.

1,800 parts: Ships in 4 days

    Total$2,560.50Price for 450

    • (450)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,800 parts
      • Price: $5.69