C&KELUMOASAQ7C22Switch Push Button

Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary SMD Gull Wing T/R

Never worry about turning off components or cutting off certain sections of a circuit with this ELUMOASAQ7C22 push button switch from C&K Components. This device has a maximum current rating of 0.25. It has a SPDT configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The ELUMOASAQ7C22 push switch has a gull wing termination style. The maximum DC voltage rating is 50 VDC. This product is 6.01 mm tall.

450 parts: Ships in 4 days

    Total$64.79Price for 11

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 450 parts
      • Price: $5.89