AmphenolELXM10300Connector Terminal Blocks
Conn Terminal Block 10 POS 3.5mm Solder Thru-Hole 12A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this ELXM10300 PCB terminal block developed by Amphenol. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. ELXM10300 is housed in polyamide 4/6. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 35 mm long and 11.76 mm. Its wire is 16-28 AWG.