Top Searched
Silicon LabsEM250-RTR802.15.4 LR-WPAN
802.15.4/ZigBee SOC 2500MHz 12000Kbps 48-Pin QFN EP T/R
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
IC | |
PWM|QPSK | |
5 | |
128 | |
12000 | |
2400 | |
2500 | |
-99dBm | |
802.15.4/ZigBee | |
GPIO/I2C/SPI/UART | |
3dBm | |
2.1 | |
3.6 | |
Microprocessor | |
Asset Tracking|Building Automation and Control|Home Automation and Control|Home Entertainment Control | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |