EatonEM250503VConnector Terminal Blocks
Conn Terminal Block 3 POS 5.08mm Screw ST Thru-Hole 16A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This EM250503V PCB terminal block manufactured from Eaton will bridge different sections of wires together. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. EM250503V is housed in thermoplastic. This device has a maximum current rating of 16 A. It uses the screw termination method. Its wire is 12-26 AWG. This product is 11.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C.