EatonEM257502VCConnector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole

Safety is an important concern when designing electronic devices. Eaton's EM257502VC connector helps protect your equipment from accidental shortages. This Single connector has 56 Single contacts. Its pitch is >=50 mm. It has a maximum voltage rating of 5. It has a 10% body orientation. This device has a maximum current rating of >=100 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of 1000 °C. It uses the 4.5 termination method. This product is -65 to 150 mm deep. EM257502VC is housed in 5 to 10.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    84 weeks
    • Price: $0.319
    1. 100+$0.319