EatonEM279504HConnector Terminal Blocks
Conn Terminal Block 4 POS 5.08mm Solder RA Thru-Hole 10A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
4 | |
1 | |
5.08 | |
4 | |
Solder | |
Right Angle | |
10 | |
300V | |
-40 | |
105 | |
22.86 | |
13 | |
14 | |
Through Hole |
Perfect for troubleshooting this EM279504H PCB terminal block manufactured from Eaton will help isolate sections of a circuit. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method.