Texas InstrumentsEM430F5137RF900Embedded System Development Boards and Kits

CC430F5137 Application Processor and SOC Development Board 25MHz CPU 4KB RAM 32KB Flash Win XP

Begin your next microprocessor-based electronic circuit with this EM430F5137RF900 embedded system development board from Texas Instruments. It has a maximum clock speed of 25 MHz. Its flash program memory is 32KB.
  • Dev Kit Description

    The EM430F5137RF900 is a complete wireless development tool for the CC430 that includes all the hardware required to develop an entire wireless project. The sample kit includes two sub-1GHz wireless target boards (including antennas) featuring the highly integrated 48-pin CC430F5137IRGZ RF System-on-chip. Projects may be developed and instantly deployed using the included batteries. The CC430 integrates the latest MSP430F5xx core (which combines 25 MHz performance with a 200-ksps 12-bit ADC and an AES hardware security module) with the CC1101 multi-channel RF transceiver designed for low-power wireless applications.

  • Dev Kit Features

    -2 CC430 wireless target boards
    -2 868/915 MHz Antennas
    -2 CC430F5137
        -32KB Flash
        -4KB RAM
        -AES-128 hardware encryption module
    -Comparator_B
        -1 USCI (UART, 2xSPI, I2C, IrDA)
        -12-bit ADC, 200 ksps
    -2 LEDs / CC430 wireless target board
    -2 pushbuttons / CC430 wireless target board
    -18 4x2 pin headers
    -2 AAA battery packs with 2-wire power connectors
    -SimpliciTI low power network stack
    -IAR Kickstart and Code Composer Essentials v3 Core Edition which include an assembler, linker, source-level debugger and limited C-compiler
    -Full documentation

  • Dev Kit Additional Information

    http://www.ti.com/lit/ug/slau278l/slau278l.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    42 weeks
    • Price: