Microchip TechnologyEMC1047-1-AIZL-TRTemperature and Humidity Sensors
Temp Sensor Digital Serial (SMBus) 10-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3.2(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 |
This EMC1047-1-AIZL-TR temperature and humidity sensor developed by Microchip Technology will double up ambient condition reader into one sensor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |