Microchip TechnologyEMC1402-2-ACZL-TRTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This EMC1402-2-ACZL-TR temperature and humidity sensor from Microchip Technology can provide two different sets of data for your processing needs. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |