Microchip TechnologyEMC1701-1-KP-TRCurrent Sensors
Current Sensor 3.3V/5V/9V/12V/15V/18V 12-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
1 | |
0.4 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |