Microchip TechnologyEMC1701-2-AIZL-TRCurrent Sensors
Current Sensor 3.3V/5V/9V/12V/15V/18V 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
1 | |
0.4 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Because it does not have a direct electrical connection to the current being monitored, this EMC1701-2-AIZL-TR current sensor from Microchip Technology allows for galvanic isolation to the measurement circuit. It has an operating frequency of 400(Max) kHz. This device has a minimum operating supply voltage of 3 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |