Microchip TechnologyEMC1833T-AE/RWTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±0.25°C/±0.25°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
1.62 | |
3.3 | |
3.6 | |
432 | |
125 | |
-40 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 |
EDA / CAD Models |