Microchip TechnologyEMC2303-1-KP-TRFan Controllers
Multiple RPM-Based PWM Fan Controller for three Fans
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
Efficiency is important when dealing with power distribution. The EMC2303-1-KP-TR power supply controller from Microchip Technology regulates and displays power consumption data. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |