onsemiEMD4DXV6T1GDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 500mW 6-Pin SOT-563 T/R

You can apply the benefits of traditional BJTs to digital circuits using the npn and PNP EMD4DXV6T1G digital transistor, developed by ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 500 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

81,500 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      China
         
      • Price: $0.1748
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.1748
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 80,000 parts
      • Price: $0.1650